RS PRO Male Solder D-sub Connector Contact, Gold over Nickel Coaxial
RS Stock No.: 485-186Brand: RS PRO
Technical documents
Specifications
Brand
RS ProGender
Male
Contact Material
Copper Alloy
Termination Method
Solder
Contact Plating
Gold over Nickel
Maximum Contact Resistance
2.7mΩ
Contact Type
Coaxial
Current Rating
2A
Length
22.5mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Male Solder D-sub Connector Contact, Gold over Nickel Coaxial
1
P.O.A.
RS PRO Male Solder D-sub Connector Contact, Gold over Nickel Coaxial
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 499 | P.O.A. |
500 - 999 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProGender
Male
Contact Material
Copper Alloy
Termination Method
Solder
Contact Plating
Gold over Nickel
Maximum Contact Resistance
2.7mΩ
Contact Type
Coaxial
Current Rating
2A
Length
22.5mm