RS PRO Metal Chassis Plate for Use with 800 x 600 mm Enclosure, 540 x 2 x 776mm
RS Stock No.: 487-501Brand: RS PRO
Technical documents
Specifications
Brand
RS ProType
Chassis Plate
Length
540mm
For Use With
800 x 600 mm Enclosure
Width
2mm
Material
Metal
Dimensions
540 x 2 x 776mm
Height
776mm
Stock information temporarily unavailable.
P.O.A.
RS PRO Metal Chassis Plate for Use with 800 x 600 mm Enclosure, 540 x 2 x 776mm
1
P.O.A.
RS PRO Metal Chassis Plate for Use with 800 x 600 mm Enclosure, 540 x 2 x 776mm
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProType
Chassis Plate
Length
540mm
For Use With
800 x 600 mm Enclosure
Width
2mm
Material
Metal
Dimensions
540 x 2 x 776mm
Height
776mm