RS PRO Metal Oxide Varistor 1.17nF, Clamping 840V, Varistor 510V

RS Stock No.: 901-2728Brand: RS PRO
brand-logo
View all in Varistors

Technical documents

Specifications

Brand

RS Pro

Varistor Voltage

510V

Maximum AC Voltage Rating

320V

Maximum DC Voltage Rating

420V

Clamping Voltage

840V

Energy

422J

Diameter

28.5mm

Maximum Surge Current

18000A

Capacitance

1.17nF

Length

35.5mm

Thickness

9.9mm

Dimensions

28.5 (Dia.) x 9.9mm

Lead Pitch

19.2mm

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Metal Oxide Varistor 1.17nF, Clamping 840V, Varistor 510V

P.O.A.

RS PRO Metal Oxide Varistor 1.17nF, Clamping 840V, Varistor 510V
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Varistor Voltage

510V

Maximum AC Voltage Rating

320V

Maximum DC Voltage Rating

420V

Clamping Voltage

840V

Energy

422J

Diameter

28.5mm

Maximum Surge Current

18000A

Capacitance

1.17nF

Length

35.5mm

Thickness

9.9mm

Dimensions

28.5 (Dia.) x 9.9mm

Lead Pitch

19.2mm

Country of Origin

China