RS PRO Metallic Nickel Plated Brass Cable Gland, PG9 Thread, 4mm Min, 8mm Max, IP68
RS Stock No.: 210-0616Brand: RS PRO

Technical documents
Specifications
Brand
RS ProThread Size
PG9
Maximum Cable Diameter
8mm
Minimum Cable Diameter
4mm
Material
Nickel Plated Brass
Colour
Metallic
IP Rating
IP68
Locknut Included
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Country of Origin
China
You may be interested in
Stock information temporarily unavailable.
P.O.A.
RS PRO Metallic Nickel Plated Brass Cable Gland, PG9 Thread, 4mm Min, 8mm Max, IP68
1
P.O.A.
RS PRO Metallic Nickel Plated Brass Cable Gland, PG9 Thread, 4mm Min, 8mm Max, IP68
Stock information temporarily unavailable.
1
You may be interested in
Technical documents
Specifications
Brand
RS ProThread Size
PG9
Maximum Cable Diameter
8mm
Minimum Cable Diameter
4mm
Material
Nickel Plated Brass
Colour
Metallic
IP Rating
IP68
Locknut Included
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Country of Origin
China
You may be interested in