RS PRO Multicore Industrial Cable, 14 Cores, 0.14 mm², Screened, 10m

RS Stock No.: 639-0321Brand: RS PRO
brand-logo
View all in Control Cable

Technical documents

Specifications

Brand

RS Pro

Number of Cores

14

Cross Sectional Area

0.14 mm²

Screen Type

Tinned Copper Braid

Screened/Unscreened

Screened

Length

10m

Voltage Rating

250 V

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-15°C

Core Strands

18/0.1 mm

Drain Wire

Yes

Conductor Resistance

138 Ω/km

Insulation material

PVC

Country of Origin

Denmark

Product details

Multi-cables, type LIYCY, 0.14 mm2

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

View all in Control Cable

Stock information temporarily unavailable.

P.O.A.

RS PRO Multicore Industrial Cable, 14 Cores, 0.14 mm², Screened, 10m

P.O.A.

RS PRO Multicore Industrial Cable, 14 Cores, 0.14 mm², Screened, 10m

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Number of Cores

14

Cross Sectional Area

0.14 mm²

Screen Type

Tinned Copper Braid

Screened/Unscreened

Screened

Length

10m

Voltage Rating

250 V

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-15°C

Core Strands

18/0.1 mm

Drain Wire

Yes

Conductor Resistance

138 Ω/km

Insulation material

PVC

Country of Origin

Denmark

Product details

Multi-cables, type LIYCY, 0.14 mm2

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).