RS PRO Multicore Industrial Cable, 4 Cores, 0.22 mm², Screened, 25m, Black PVC Sheath

RS Stock No.: 201-7413Brand: RS PRO
brand-logo
View all in Control Cable

Technical documents

Specifications

Brand

RS Pro

Number of Cores

4

Cross Sectional Area

0.22 mm²

Conductor Material

Tinned Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Black

Screened/Unscreened

Screened

Screen Type

Polyester Tape

Length

25m

Outer Diameter

4.3mm

Voltage Rating

440 V

Current Rating

1 A

Standards Met

DEF-STAN 61-12

Maximum Operating Temperature

+85°C

Core Strands

7/0.2 mm

Minimum Operating Temperature

-15°C

Conductor Resistance

92 Ω/km

Country of Origin

United Kingdom

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Each (ex VAT)

RS PRO Multicore Industrial Cable, 4 Cores, 0.22 mm², Screened, 25m, Black PVC Sheath

P.O.A.

Each (ex VAT)

RS PRO Multicore Industrial Cable, 4 Cores, 0.22 mm², Screened, 25m, Black PVC Sheath

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Number of Cores

4

Cross Sectional Area

0.22 mm²

Conductor Material

Tinned Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Black

Screened/Unscreened

Screened

Screen Type

Polyester Tape

Length

25m

Outer Diameter

4.3mm

Voltage Rating

440 V

Current Rating

1 A

Standards Met

DEF-STAN 61-12

Maximum Operating Temperature

+85°C

Core Strands

7/0.2 mm

Minimum Operating Temperature

-15°C

Conductor Resistance

92 Ω/km

Country of Origin

United Kingdom

You may be interested in