RS PRO Multicore Industrial Cable, 6 Cores, 0.22 mm², Unscreened, 100m, Black PVC Sheath

RS Stock No.: 201-7430Brand: RS PRO
brand-logo
View all in Control Cable

Technical documents

Specifications

Brand

RS Pro

Number of Cores

6

Cross Sectional Area

0.22 mm²

Conductor Material

Tinned Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Black

Screened/Unscreened

Unscreened

Length

100m

Outer Diameter

4.6mm

Voltage Rating

440 V

Current Rating

1 A

Standards Met

DEF-STAN 61-12

Maximum Operating Temperature

+85°C

Conductor Resistance

92 Ω/km

Core Strands

7/0.2 mm

Minimum Operating Temperature

-15°C

Country of Origin

United Kingdom

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Each (ex VAT)

RS PRO Multicore Industrial Cable, 6 Cores, 0.22 mm², Unscreened, 100m, Black PVC Sheath

P.O.A.

Each (ex VAT)

RS PRO Multicore Industrial Cable, 6 Cores, 0.22 mm², Unscreened, 100m, Black PVC Sheath

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Number of Cores

6

Cross Sectional Area

0.22 mm²

Conductor Material

Tinned Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Black

Screened/Unscreened

Unscreened

Length

100m

Outer Diameter

4.6mm

Voltage Rating

440 V

Current Rating

1 A

Standards Met

DEF-STAN 61-12

Maximum Operating Temperature

+85°C

Conductor Resistance

92 Ω/km

Core Strands

7/0.2 mm

Minimum Operating Temperature

-15°C

Country of Origin

United Kingdom

You may be interested in