RS PRO Multipair Industrial Cable, 1 Pairs, 18 AWG, 500m, Grey Sheath
RS Stock No.: 528-2257Brand: RS PRO

Technical documents
Specifications
Brand
RS ProNumber of Pairs
1
American Wire Gauge
18 AWG
Length
500m
Shield Type
F/UTP
Sheath Colour
Grey
Outer Diameter
5.65mm
Outer Sheath Material
PVC
Core Strands
16/0.254 mm
You may be interested in
RS PRO Multipair Industrial Cable, 1 Pairs, Screened, 18 AWG, 500m, Aluminium Foil-PET Tape Shield, MPOS Cable CableBrand: RS PRO
P.O.A.1 Reel of 1 Metre (ex VAT)
P.O.A.
RS PRO Multipair Industrial Cable, 1 Pairs, 18 AWG, 500m, Grey Sheath
1
P.O.A.
RS PRO Multipair Industrial Cable, 1 Pairs, 18 AWG, 500m, Grey Sheath
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15+ | P.O.A. |
You may be interested in
RS PRO Multipair Industrial Cable, 1 Pairs, Screened, 18 AWG, 500m, Aluminium Foil-PET Tape Shield, MPOS Cable CableBrand: RS PRO
P.O.A.1 Reel of 1 Metre (ex VAT)
Technical documents
Specifications
Brand
RS ProNumber of Pairs
1
American Wire Gauge
18 AWG
Length
500m
Shield Type
F/UTP
Sheath Colour
Grey
Outer Diameter
5.65mm
Outer Sheath Material
PVC
Core Strands
16/0.254 mm
You may be interested in
RS PRO Multipair Industrial Cable, 1 Pairs, Screened, 18 AWG, 500m, Aluminium Foil-PET Tape Shield, MPOS Cable CableBrand: RS PRO
P.O.A.1 Reel of 1 Metre (ex VAT)
