RS PRO Multipair Industrial Cable, 6 Pairs, 24 AWG, 100m, Grey Sheath

RS Stock No.: 528-2005Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Number of Pairs

6

American Wire Gauge

24 AWG

Length

100m

Shield Type

F/UTP

Sheath Colour

Grey

Outer Diameter

8.1mm

Outer Sheath Material

PVC

Characteristic Impedance

77 Ω @ 1 MHz

Core Strands

7/0.203 mm

Country of Origin

United Kingdom

You may be interested in
RS PRO Multipair Data Cable
P.O.A.1 Reel of 100 Metres (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Multipair Industrial Cable, 6 Pairs, 24 AWG, 100m, Grey Sheath

P.O.A.

RS PRO Multipair Industrial Cable, 6 Pairs, 24 AWG, 100m, Grey Sheath
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 14P.O.A.
15+P.O.A.
You may be interested in
RS PRO Multipair Data Cable
P.O.A.1 Reel of 100 Metres (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Number of Pairs

6

American Wire Gauge

24 AWG

Length

100m

Shield Type

F/UTP

Sheath Colour

Grey

Outer Diameter

8.1mm

Outer Sheath Material

PVC

Characteristic Impedance

77 Ω @ 1 MHz

Core Strands

7/0.203 mm

Country of Origin

United Kingdom

You may be interested in
RS PRO Multipair Data Cable
P.O.A.1 Reel of 100 Metres (ex VAT)