RS PRO Natural Nylon Micro Wire Saddle, 4.8mm Max. Bundle

RS Stock No.: 173-5625Brand: RS PRO
View all in Cable Clips & Clamps

Technical documents

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Micro Wire Saddle

Maximum Bundle Diameter

4.8mm

Affixing Method

Adhesive

Material

Nylon 66

Colour

Natural

Length

9.5mm

Width

9.5 mm

Depth

5.6mm

Fire Behaviour

Self-extinguishing

Dimensions [L x W x D]

9.5 x 9.5 x 5.6mm

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Natural Nylon Micro Wire Saddle, 4.8mm Max. Bundle

P.O.A.

RS PRO Natural Nylon Micro Wire Saddle, 4.8mm Max. Bundle
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Micro Wire Saddle

Maximum Bundle Diameter

4.8mm

Affixing Method

Adhesive

Material

Nylon 66

Colour

Natural

Length

9.5mm

Width

9.5 mm

Depth

5.6mm

Fire Behaviour

Self-extinguishing

Dimensions [L x W x D]

9.5 x 9.5 x 5.6mm

Country of Origin

China