RS PRO Natural Polypropylene (PP) Rod, 1m x 20mm Diameter
RS Stock No.: 682-523Brand: RS PRO
Technical documents
Specifications
Brand
RS ProColour
Natural
Length
1m
Material
PP
Form
Rod
Rod Diameter
20mm
Density
0.91g/cm³
Tensile Strength
30 MPa
Maximum Operating Temperature
+130°C
Flammability Rating
UL 94 HB
Hardness
80 Ball Indentation
Elongation
50%
Water Absorption
0.03%
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Natural Polypropylene (PP) Rod, 1m x 20mm Diameter
1
P.O.A.
RS PRO Natural Polypropylene (PP) Rod, 1m x 20mm Diameter
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProColour
Natural
Length
1m
Material
PP
Form
Rod
Rod Diameter
20mm
Density
0.91g/cm³
Tensile Strength
30 MPa
Maximum Operating Temperature
+130°C
Flammability Rating
UL 94 HB
Hardness
80 Ball Indentation
Elongation
50%
Water Absorption
0.03%