RS PRO Nickel Plated Brass, Manual Ball Valve, BSPP 1-1/2in
RS Stock No.: 340-3430Brand: RS PRO

Technical documents
Specifications
Brand
RS ProBall Material
Brass
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
1-1/2in
Body Material
Nickel Plated Brass
Safe for Use With
Gas
Handle Material
Aluminium
Handle Colour
Yellow
You may be interested in
RS PRO Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPP 38.1mm, 40 → 30bar Operating PressureBrand: RS PRO
P.O.A.Each (ex VAT)
P.O.A.
RS PRO Nickel Plated Brass, Manual Ball Valve, BSPP 1-1/2in
1
P.O.A.
RS PRO Nickel Plated Brass, Manual Ball Valve, BSPP 1-1/2in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
You may be interested in
RS PRO Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPP 38.1mm, 40 → 30bar Operating PressureBrand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProBall Material
Brass
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
1-1/2in
Body Material
Nickel Plated Brass
Safe for Use With
Gas
Handle Material
Aluminium
Handle Colour
Yellow
You may be interested in
RS PRO Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPP 38.1mm, 40 → 30bar Operating PressureBrand: RS PRO
P.O.A.Each (ex VAT)