RS PRO Nickel Plated Brass, Manual Ball Valve, BSPP 3/8in
RS Stock No.: 340-3187Brand: RS PRO
Technical documents
Specifications
Brand
RS ProBall Material
Brass
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
3/8in
Body Material
Nickel Plated Brass
Safe for Use With
Air, Oil, Steam, Water
Handle Material
Aluminium
Handle Colour
Red
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Nickel Plated Brass, Manual Ball Valve, BSPP 3/8in
1
P.O.A.
RS PRO Nickel Plated Brass, Manual Ball Valve, BSPP 3/8in
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProBall Material
Brass
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
3/8in
Body Material
Nickel Plated Brass
Safe for Use With
Air, Oil, Steam, Water
Handle Material
Aluminium
Handle Colour
Red