
Technical Documents
Specifications
Brand
RS ProCoil Voltage
110V ac
Contact Configuration
3PDT
Switching Current
12A
Terminal Type
PCB Pin
Maximum Switching Voltage AC
240V ac
Maximum Switching Voltage DC
28V dc
Length
30.8mm
Coil Resistance
2.2 kΩ
Coil Power
2.5W
Life
1000000 (Electrical) cycles, 10000000 (Mechanical) cycles
Contact Material
Silver Alloy
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+55°C
Isolation Coil To Contact
2.2kV ac
Height
35mm
Depth
27.4mm
Application
Power
Country of Origin
China
Product Details
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 24 | P.O.A. |
| 25+ | P.O.A. |
Technical Documents
Specifications
Brand
RS ProCoil Voltage
110V ac
Contact Configuration
3PDT
Switching Current
12A
Terminal Type
PCB Pin
Maximum Switching Voltage AC
240V ac
Maximum Switching Voltage DC
28V dc
Length
30.8mm
Coil Resistance
2.2 kΩ
Coil Power
2.5W
Life
1000000 (Electrical) cycles, 10000000 (Mechanical) cycles
Contact Material
Silver Alloy
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+55°C
Isolation Coil To Contact
2.2kV ac
Height
35mm
Depth
27.4mm
Application
Power
Country of Origin
China
Product Details