RS PRO Non-Latching Relay, 240V ac Coil, 12A Switching Current, 4PDT

RS Stock No.: 613-3702Brand: RS PRO
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

RS Pro

Coil Voltage

240V ac

Contact Configuration

4PDT

Switching Current

12A

Terminal Type

PCB Pin

Maximum Switching Voltage AC

240V ac

Maximum Switching Voltage DC

28V dc

Length

40.8mm

Coil Resistance

9.12 kΩ

Coil Power

2.5W

Height

35mm

Life

1000000 (Electrical) cycles, 10000000 (Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

2.2kV ac

Depth

27.4mm

Application

Power

Country of Origin

China

Product details

10A, 12A, 15A Industrial Relay

Contact resistance: 50mΩ max.
Mechanical life: 10 million operations
Electrical life: 100000 operations

You may be interested in
View all in Power Relays

Stock information temporarily unavailable.

P.O.A.

RS PRO Non-Latching Relay, 240V ac Coil, 12A Switching Current, 4PDT

P.O.A.

RS PRO Non-Latching Relay, 240V ac Coil, 12A Switching Current, 4PDT

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Coil Voltage

240V ac

Contact Configuration

4PDT

Switching Current

12A

Terminal Type

PCB Pin

Maximum Switching Voltage AC

240V ac

Maximum Switching Voltage DC

28V dc

Length

40.8mm

Coil Resistance

9.12 kΩ

Coil Power

2.5W

Height

35mm

Life

1000000 (Electrical) cycles, 10000000 (Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

2.2kV ac

Depth

27.4mm

Application

Power

Country of Origin

China

Product details

10A, 12A, 15A Industrial Relay

Contact resistance: 50mΩ max.
Mechanical life: 10 million operations
Electrical life: 100000 operations

You may be interested in