RS PRO Non-Resettable Surface Mount Fuse 3A, 63V ac/dc

RS Stock No.: 764-9387Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Current Rating

3A

Voltage Rating

63V ac/dc

Fuse Speed

T

Body Material

FR4 Board

Breaking Capacity at Maximum Voltage Rating

100 A @ 63 V ac/dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

PRICED TO CLEAR

Yes

Country of Origin

Taiwan, Province Of China

Product details

RS Slow Blow 1206 SMD Fuses

RS slow blow 1206 SMD fuses are a convenient and reliable solution to a vast array of application requirements.

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Non-Resettable Surface Mount Fuse 3A, 63V ac/dc
Select packaging type

P.O.A.

RS PRO Non-Resettable Surface Mount Fuse 3A, 63V ac/dc
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Brand

RS Pro

Current Rating

3A

Voltage Rating

63V ac/dc

Fuse Speed

T

Body Material

FR4 Board

Breaking Capacity at Maximum Voltage Rating

100 A @ 63 V ac/dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

PRICED TO CLEAR

Yes

Country of Origin

Taiwan, Province Of China

Product details

RS Slow Blow 1206 SMD Fuses

RS slow blow 1206 SMD fuses are a convenient and reliable solution to a vast array of application requirements.

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.