RS PRO Non-Resettable Surface Mount Fuse 4A, 32V
RS Stock No.: 174-7964Brand: RS PRO
Technical documents
Specifications
Brand
RS ProCurrent Rating
4A
Voltage Rating
32V
Fuse Speed
F
Body Material
Ceramic
Breaking Capacity at Maximum Voltage Rating
60 A @ 32 V dc
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Non-Resettable Surface Mount Fuse 4A, 32V
1
P.O.A.
RS PRO Non-Resettable Surface Mount Fuse 4A, 32V
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProCurrent Rating
4A
Voltage Rating
32V
Fuse Speed
F
Body Material
Ceramic
Breaking Capacity at Maximum Voltage Rating
60 A @ 32 V dc
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Taiwan, Province Of China