RS PRO Non-Resettable Surface Mount Fuse 750mA, 63V ac/dc
RS Stock No.: 764-9400Brand: RS PRO
Technical documents
Specifications
Brand
RS ProCurrent Rating
750mA
Voltage Rating
63V ac/dc
Fuse Speed
F
Body Material
FR4 Board
Breaking Capacity at Maximum Voltage Rating
100 A @ 63 V ac/dc
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Non-Resettable Surface Mount Fuse 750mA, 63V ac/dc
10
P.O.A.
RS PRO Non-Resettable Surface Mount Fuse 750mA, 63V ac/dc
Stock information temporarily unavailable.
10
Technical documents
Specifications
Brand
RS ProCurrent Rating
750mA
Voltage Rating
63V ac/dc
Fuse Speed
F
Body Material
FR4 Board
Breaking Capacity at Maximum Voltage Rating
100 A @ 63 V ac/dc
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Taiwan, Province Of China