RS PRO Non-Resettable Wire Ended Fuse, Axial 2.5A, 250V ac

RS Stock No.: 764-9595Brand: RS PRO
brand-logo
View all in Non Resettable Fuses

Technical documents

Specifications

Brand

RS Pro

Current Rating

2.5A

Lead Orientation

Axial

Voltage Rating

250V ac

Fuse Speed

FF

Body Material

Epoxy Coated

Body Diameter

3.18mm

Body Height

7.1mm

Wire Length

28mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Wire Diameter

0.64mm

Country of Origin

Taiwan, Province Of China

Product details

RS Very Fast Acting Axial Fuses

RS very fast acting axial fuses are a convenient and reliable solution to a vast array of application requirements.

You may be interested in
RS PRO Non-Resettable Fuse, Axial 2 A, 250 V ac
P.O.A.Each (In a Pack of 10) (ex VAT)
View all in Non Resettable Fuses

Stock information temporarily unavailable.

P.O.A.

RS PRO Non-Resettable Wire Ended Fuse, Axial 2.5A, 250V ac
Select packaging type

P.O.A.

RS PRO Non-Resettable Wire Ended Fuse, Axial 2.5A, 250V ac

Stock information temporarily unavailable.

Select packaging type

You may be interested in
RS PRO Non-Resettable Fuse, Axial 2 A, 250 V ac
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Current Rating

2.5A

Lead Orientation

Axial

Voltage Rating

250V ac

Fuse Speed

FF

Body Material

Epoxy Coated

Body Diameter

3.18mm

Body Height

7.1mm

Wire Length

28mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Wire Diameter

0.64mm

Country of Origin

Taiwan, Province Of China

Product details

RS Very Fast Acting Axial Fuses

RS very fast acting axial fuses are a convenient and reliable solution to a vast array of application requirements.

You may be interested in
RS PRO Non-Resettable Fuse, Axial 2 A, 250 V ac
P.O.A.Each (In a Pack of 10) (ex VAT)