RS PRO Nut Driver Screwdriver, 8 mm Tip, 125 mm Blade, 236 mm Overall
RS Stock No.: 781-1472Brand: RS PRO
Technical documents
Specifications
Brand
RS ProScrewdriver Type
Standard Screwdriver
Tip Type
Nut Driver
Tip Size
8 mm
Blade Length
125 mm
Overall Length
236 mm
Handle Material
Polypropylene, Rubber
ESD Safe
Yes
Blade Material
Alloy Steel
Height Safe
Yes
Blade Finish
Chrome
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Nut Driver Screwdriver, 8 mm Tip, 125 mm Blade, 236 mm Overall
1
P.O.A.
RS PRO Nut Driver Screwdriver, 8 mm Tip, 125 mm Blade, 236 mm Overall
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProScrewdriver Type
Standard Screwdriver
Tip Type
Nut Driver
Tip Size
8 mm
Blade Length
125 mm
Overall Length
236 mm
Handle Material
Polypropylene, Rubber
ESD Safe
Yes
Blade Material
Alloy Steel
Height Safe
Yes
Blade Finish
Chrome
Country of Origin
China