RS PRO Nylon

RS Stock No.: 110-2241Brand: RS PRO
brand-logo
View all in Hydraulic Hose Assemblies

Technical documents

Specifications

Brand

RS Pro

Connection Standard A

G

Connection Type A

Threaded

Connection Gender A

Female

Connection Size A

1/4 in G

Connection Type B

Threaded

Connection Gender B

Female

Connection Size B

1/4 in

Connection Standard B

G

Inner Hose Material

Synthetic Rubber

Reinforcing Material

Steel

Cover Material

Nylon

Country of Origin

Italy

Product details

Abrasion Resistant Hydraulic Hose

View all in Hydraulic Hose Assemblies

Stock information temporarily unavailable.

P.O.A.

RS PRO Nylon

P.O.A.

RS PRO Nylon

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Connection Standard A

G

Connection Type A

Threaded

Connection Gender A

Female

Connection Size A

1/4 in G

Connection Type B

Threaded

Connection Gender B

Female

Connection Size B

1/4 in

Connection Standard B

G

Inner Hose Material

Synthetic Rubber

Reinforcing Material

Steel

Cover Material

Nylon

Country of Origin

Italy

Product details

Abrasion Resistant Hydraulic Hose