
Technical Documents
Specifications
Brand
RS ProOutput Type
Relay
Supply Voltage
10 → 30 V dc
Size
76 x 34.5mm
Number of Inputs
1
Number of Outputs
2
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
IP Rating
NEMA 4X
Series
RS Pro
Mounting Type
DIN Rail
Input Type
PTC
Range
-50 → +150 °C, -58 → +302 °F
Panel Depth
65mm
Termination Type
Screw
Country of Origin
Turkey
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
RS ProOutput Type
Relay
Supply Voltage
10 → 30 V dc
Size
76 x 34.5mm
Number of Inputs
1
Number of Outputs
2
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
IP Rating
NEMA 4X
Series
RS Pro
Mounting Type
DIN Rail
Input Type
PTC
Range
-50 → +150 °C, -58 → +302 °F
Panel Depth
65mm
Termination Type
Screw
Country of Origin
Turkey