RS PRO On/Off Temperature Controller, 76 x 34.5mm, PTC Input, 230 V ac Supply

RS Stock No.: 798-3488Brand: RS PRO
brand-logo
View all in Home

Technical documents

Specifications

Brand

RS Pro

Output Type

Relay

Supply Voltage

230 V ac

Size

76 x 34.5mm

Number of Inputs

1

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

NEMA 4X

Input Type

PTC

Range

-50 → +150 °C, -58 → +302 °F

Series

RS Pro

Mounting Type

DIN Rail

Termination Type

Screw

Panel Depth

65mm

Country of Origin

Turkey

Product details

RS Pro On/Off Temperature Controller, Panel Mounting

These heating & refrigeration controllers are designed for measuring and controlling temperature.
They can be used in many applications with their easy use, On/ Off control

3 & 4 Digits display options available
ON/OFF temperature control
Adjustable temperature offset
Set value low limit and set value high limit boundaries
Relay & SSR driver outputs available
Single & Dual Set temperature controllers available
Digital Input (Cooking time start/stop input)
Temperature control with manual heating function
Alarm parameters
Sensors: Please check the configuration on the datasheet to determine whether sensor is provided.

Applications:

Heating
Ovens
Incubators
Storages
Air Conditioning
Refrigeration & Defrosting

Stock information temporarily unavailable.

P.O.A.

RS PRO On/Off Temperature Controller, 76 x 34.5mm, PTC Input, 230 V ac Supply

P.O.A.

RS PRO On/Off Temperature Controller, 76 x 34.5mm, PTC Input, 230 V ac Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Output Type

Relay

Supply Voltage

230 V ac

Size

76 x 34.5mm

Number of Inputs

1

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

NEMA 4X

Input Type

PTC

Range

-50 → +150 °C, -58 → +302 °F

Series

RS Pro

Mounting Type

DIN Rail

Termination Type

Screw

Panel Depth

65mm

Country of Origin

Turkey

Product details

RS Pro On/Off Temperature Controller, Panel Mounting

These heating & refrigeration controllers are designed for measuring and controlling temperature.
They can be used in many applications with their easy use, On/ Off control

3 & 4 Digits display options available
ON/OFF temperature control
Adjustable temperature offset
Set value low limit and set value high limit boundaries
Relay & SSR driver outputs available
Single & Dual Set temperature controllers available
Digital Input (Cooking time start/stop input)
Temperature control with manual heating function
Alarm parameters
Sensors: Please check the configuration on the datasheet to determine whether sensor is provided.

Applications:

Heating
Ovens
Incubators
Storages
Air Conditioning
Refrigeration & Defrosting