RS PRO On/Off Temperature Controller, 85 x 34mm, 24 V ac/dc Supply
RS Stock No.: 461-234Brand: RS PRO

Technical documents
Specifications
Brand
RS ProOutput Type
Relay
Supply Voltage
24 V ac/dc
Size
85 x 34mm
Number of Outputs
1
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
IP Rating
IP20, IP60
Series
RS Pro
Panel Depth
70mm
Country of Origin
Turkey
You may be interested in
Stock information temporarily unavailable.
P.O.A.
RS PRO On/Off Temperature Controller, 85 x 34mm, 24 V ac/dc Supply
1
P.O.A.
RS PRO On/Off Temperature Controller, 85 x 34mm, 24 V ac/dc Supply
Stock information temporarily unavailable.
1
You may be interested in
Technical documents
Specifications
Brand
RS ProOutput Type
Relay
Supply Voltage
24 V ac/dc
Size
85 x 34mm
Number of Outputs
1
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
IP Rating
IP20, IP60
Series
RS Pro
Panel Depth
70mm
Country of Origin
Turkey
You may be interested in