RS PRO On/Off Temperature Controller, 96 x 96mm, Type K Input, 230 V ac Supply
RS Stock No.: 875-1276Brand: RS PRO
Technical documents
Specifications
Brand
RS ProOutput Type
Relay
Supply Voltage
230 V ac
Size
96 x 96mm
Number of Inputs
1
Number of Outputs
1
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
IP Rating
IP65
Mounting Type
1/4 DIN
Input Type
Type K
Series
RS Pro
Termination Type
Screw
Panel Depth
96mm
Country of Origin
Turkey
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO On/Off Temperature Controller, 96 x 96mm, Type K Input, 230 V ac Supply
1
P.O.A.
RS PRO On/Off Temperature Controller, 96 x 96mm, Type K Input, 230 V ac Supply
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProOutput Type
Relay
Supply Voltage
230 V ac
Size
96 x 96mm
Number of Inputs
1
Number of Outputs
1
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
IP Rating
IP65
Mounting Type
1/4 DIN
Input Type
Type K
Series
RS Pro
Termination Type
Screw
Panel Depth
96mm
Country of Origin
Turkey