RS PRO Orange 0.5 mm² Tri-rated Cable, 22 AWG, 16/0.2 mm, PVC Insulation

RS Stock No.: 628-4787Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.5 mm²

Sheath Colour

Orange

Cable Shape

Single Core

American Wire Gauge

22 AWG

Core Strands

16/0.2 mm

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

2.6mm

Maximum Operating Temperature

+105°C

Current Rating

11 A

Conductor Material

Annealed Copper

Tri-rated

Yes

Insulation Wall Thickness

0.8mm

Size of Strands

0.2 mm

Number of Strands

16

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Orange 0.5 mm² Tri-rated Cable, 22 AWG, 16/0.2 mm, PVC Insulation

P.O.A.

RS PRO Orange 0.5 mm² Tri-rated Cable, 22 AWG, 16/0.2 mm, PVC Insulation
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.5 mm²

Sheath Colour

Orange

Cable Shape

Single Core

American Wire Gauge

22 AWG

Core Strands

16/0.2 mm

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

2.6mm

Maximum Operating Temperature

+105°C

Current Rating

11 A

Conductor Material

Annealed Copper

Tri-rated

Yes

Insulation Wall Thickness

0.8mm

Size of Strands

0.2 mm

Number of Strands

16

You may be interested in