RS PRO Orange 0.597 mm² Harsh Environment Wire, 20, 19/0.2 mm, 100m, PTFE Insulation

RS Stock No.: 526-7905Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.597 mm²

Sheath Colour

Orange

American Wire Gauge

20

Cable Shape

Single Core

Core Strands

19/0.2 mm

Length

100m

Insulation material

PTFE

Outer Diameter

1.35mm

Voltage Rating

300 V

Maximum Operating Temperature

+190°C

Minimum Operating Temperature

-75°C

Conductor Material

Silver Plated Copper

Insulation Wall Thickness

0.15mm

Shield Type

Unshielded

Resistant To

Gasoline/Fuels, Hydraulic Fluid, Lubricants, Oils

Number of Strands

19

Size of Strands

0.2 mm

Country of Origin

United Kingdom

You may be interested in
Orange PTFE equipment wire,20awg 100m
P.O.A.1 Reel of 100 Metres (ex VAT)

P.O.A.

RS PRO Orange 0.597 mm² Harsh Environment Wire, 20, 19/0.2 mm, 100m, PTFE Insulation

P.O.A.

RS PRO Orange 0.597 mm² Harsh Environment Wire, 20, 19/0.2 mm, 100m, PTFE Insulation

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.
You may be interested in
Orange PTFE equipment wire,20awg 100m
P.O.A.1 Reel of 100 Metres (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.597 mm²

Sheath Colour

Orange

American Wire Gauge

20

Cable Shape

Single Core

Core Strands

19/0.2 mm

Length

100m

Insulation material

PTFE

Outer Diameter

1.35mm

Voltage Rating

300 V

Maximum Operating Temperature

+190°C

Minimum Operating Temperature

-75°C

Conductor Material

Silver Plated Copper

Insulation Wall Thickness

0.15mm

Shield Type

Unshielded

Resistant To

Gasoline/Fuels, Hydraulic Fluid, Lubricants, Oils

Number of Strands

19

Size of Strands

0.2 mm

Country of Origin

United Kingdom

You may be interested in
Orange PTFE equipment wire,20awg 100m
P.O.A.1 Reel of 100 Metres (ex VAT)