RS PRO Panel Mount XLR Connector, Female, 50 V ac, 3 Way, Silver Plating

RS Stock No.: 460-890Brand: RS PRO
brand-logo
View all in XLR Connectors

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

3

Gender

Female

Mounting Type

Panel Mount

Body Orientation

Straight

Colour

Black

Contact Plating

Silver

Housing Material

Zinc

Termination Method

Solder

Current Rating

16A

Voltage Rating

50 V ac

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

You may be interested in
View all in XLR Connectors

Stock information temporarily unavailable.

P.O.A.

RS PRO Panel Mount XLR Connector, Female, 50 V ac, 3 Way, Silver Plating

P.O.A.

RS PRO Panel Mount XLR Connector, Female, 50 V ac, 3 Way, Silver Plating

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

3

Gender

Female

Mounting Type

Panel Mount

Body Orientation

Straight

Colour

Black

Contact Plating

Silver

Housing Material

Zinc

Termination Method

Solder

Current Rating

16A

Voltage Rating

50 V ac

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

You may be interested in