RS PRO PC Back Box, 4 Gangs, 198 x 101 x 63mm

RS Stock No.: 340-0352Brand: RS PRO
brand-logo
View all in Back Boxes

Technical documents

Specifications

Brand

RS Pro

Number of Gangs

4

Depth

63mm

Material

PC

Width

101mm

Length

198mm

Dimensions

198 x 101 x 63mm

Country of Origin

Australia

You may be interested in
View all in Back Boxes

Stock information temporarily unavailable.

P.O.A.

RS PRO PC Back Box, 4 Gangs, 198 x 101 x 63mm

P.O.A.

RS PRO PC Back Box, 4 Gangs, 198 x 101 x 63mm

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Number of Gangs

4

Depth

63mm

Material

PC

Width

101mm

Length

198mm

Dimensions

198 x 101 x 63mm

Country of Origin

Australia

You may be interested in