RS PRO PCB Terminal Block, 8-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

RS Stock No.: 874-4711Brand: RS PRO
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

8

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Screw

Type

Plug

Current Rating

15A

Body Orientation

Straight

Colour

Green

Voltage Rating

600 V

Series

950

Depth

15mm

Length

40mm

Material

Polyamide

Width

18.1mm

Country of Origin

China

You may be interested in
View all in PCB Terminal Blocks

Stock information temporarily unavailable.

P.O.A.

RS PRO PCB Terminal Block, 8-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

P.O.A.

RS PRO PCB Terminal Block, 8-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

8

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Screw

Type

Plug

Current Rating

15A

Body Orientation

Straight

Colour

Green

Voltage Rating

600 V

Series

950

Depth

15mm

Length

40mm

Material

Polyamide

Width

18.1mm

Country of Origin

China

You may be interested in