RS PRO PCB Terminal Block, 9-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

RS Stock No.: 874-4799Brand: RS PRO
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

9

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Screw

Type

Plug

Current Rating

15A

Body Orientation

Straight

Colour

Green

Voltage Rating

600 V

Series

910

Depth

26.05mm

Length

45mm

Material

Polyamide

Width

12.4mm

Country of Origin

China

Product details

RS 5.0mm Vertical Mount Terminal Block Plug Connectors (28 to 12 AWG)

Vertical cable mount terminal block plug connectors with a 5.0mm pitch and a 300V 15 A rating. These 5.0mm cable mount pluggable terminal blocks have M2.5 rising cage clamp screw terminals that accept a wire size range of 28 to 12 AWG and green PA66 housings.

You may be interested in
View all in PCB Terminal Blocks

Stock information temporarily unavailable.

P.O.A.

RS PRO PCB Terminal Block, 9-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

P.O.A.

RS PRO PCB Terminal Block, 9-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

9

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Screw

Type

Plug

Current Rating

15A

Body Orientation

Straight

Colour

Green

Voltage Rating

600 V

Series

910

Depth

26.05mm

Length

45mm

Material

Polyamide

Width

12.4mm

Country of Origin

China

Product details

RS 5.0mm Vertical Mount Terminal Block Plug Connectors (28 to 12 AWG)

Vertical cable mount terminal block plug connectors with a 5.0mm pitch and a 300V 15 A rating. These 5.0mm cable mount pluggable terminal blocks have M2.5 rising cage clamp screw terminals that accept a wire size range of 28 to 12 AWG and green PA66 housings.

You may be interested in