RS PRO PCB Terminal Strip, 8-Contact, 5.08mm Pitch, Cable Mount, 1-Row, Screw Termination
RS Stock No.: 790-0718Brand: RS PRO

Technical documents
Specifications
Brand
RS ProNumber Of Contacts
8
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Cable Mount
Gender
Female
Termination Method
Screw
Type
Plug
Current Rating
16A
Body Orientation
Straight
Colour
Green
Voltage Rating
300 V
Material
Polyamide
Width
18mm
Depth
15mm
Length
40.64mm
Country of Origin
Taiwan, Province Of China
You may be interested in
RS PRO, 5.08mm Pitch, 8 Way, Right Angle, Pluggable Terminal Block, Plug, Through Hole, Screw TerminationBrand: RS PRO
P.O.A.Each (In a Pack of 5) (ex VAT)
P.O.A.
RS PRO PCB Terminal Strip, 8-Contact, 5.08mm Pitch, Cable Mount, 1-Row, Screw Termination
1
P.O.A.
RS PRO PCB Terminal Strip, 8-Contact, 5.08mm Pitch, Cable Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
RS PRO, 5.08mm Pitch, 8 Way, Right Angle, Pluggable Terminal Block, Plug, Through Hole, Screw TerminationBrand: RS PRO
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
8
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Cable Mount
Gender
Female
Termination Method
Screw
Type
Plug
Current Rating
16A
Body Orientation
Straight
Colour
Green
Voltage Rating
300 V
Material
Polyamide
Width
18mm
Depth
15mm
Length
40.64mm
Country of Origin
Taiwan, Province Of China
You may be interested in
RS PRO, 5.08mm Pitch, 8 Way, Right Angle, Pluggable Terminal Block, Plug, Through Hole, Screw TerminationBrand: RS PRO
P.O.A.Each (In a Pack of 5) (ex VAT)