RS PRO PCB Terminal Strip, 9-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination
RS Stock No.: 790-0976Brand: RS PRO

Technical documents
Specifications
Brand
RS ProNumber Of Contacts
9
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Header
Current Rating
16A
Body Orientation
Straight
Colour
Green
Voltage Rating
300 V
Depth
8.3mm
Length
47.32mm
Material
Polyamide
Width
12mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
RS PRO PCB Terminal Strip, 9-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination
1
P.O.A.
RS PRO PCB Terminal Strip, 9-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
9
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Header
Current Rating
16A
Body Orientation
Straight
Colour
Green
Voltage Rating
300 V
Depth
8.3mm
Length
47.32mm
Material
Polyamide
Width
12mm
Country of Origin
Taiwan, Province Of China