RS PRO Phillips, 2 mm Tip, 100 mm Blade, 202 mm Overall

RS Stock No.: 781-1434Brand: RS PRO
brand-logo
View all in Screwdrivers

Technical documents

Specifications

Brand

RS Pro

Tip Type

Phillips

Tip Size

2 mm

Blade Length

100 mm

Overall Length

202 mm

Handle Material

Polypropylene, Rubber

ESD Safe

Yes

Blade Material

Alloy Steel

Height Safe

Yes

Blade Finish

Chrome

Country of Origin

China

You may be interested in
View all in Screwdrivers

Stock information temporarily unavailable.

P.O.A.

RS PRO Phillips, 2 mm Tip, 100 mm Blade, 202 mm Overall

P.O.A.

RS PRO Phillips, 2 mm Tip, 100 mm Blade, 202 mm Overall

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Tip Type

Phillips

Tip Size

2 mm

Blade Length

100 mm

Overall Length

202 mm

Handle Material

Polypropylene, Rubber

ESD Safe

Yes

Blade Material

Alloy Steel

Height Safe

Yes

Blade Finish

Chrome

Country of Origin

China

You may be interested in