RS PRO Phillips Screwdriver, PH2 Tip, 100 mm Blade, VDE/1000V, 210 mm Overall
RS Stock No.: 449-9432Brand: RS PRO

Technical documents
Specifications
Brand
RS ProScrewdriver Type
Standard Screwdriver
Tip Type
Phillips
Tip Size
PH2
VDE/1000V Approved
Yes
Blade Length
100 mm
Overall Length
210 mm
Handle Material
Polypropylene TPR
Blade Material
Chrome Vanadium Steel
Blade Finish
Phosphate
Stock information temporarily unavailable.
P.O.A.
RS PRO Phillips Screwdriver, PH2 Tip, 100 mm Blade, VDE/1000V, 210 mm Overall
1
P.O.A.
RS PRO Phillips Screwdriver, PH2 Tip, 100 mm Blade, VDE/1000V, 210 mm Overall
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProScrewdriver Type
Standard Screwdriver
Tip Type
Phillips
Tip Size
PH2
VDE/1000V Approved
Yes
Blade Length
100 mm
Overall Length
210 mm
Handle Material
Polypropylene TPR
Blade Material
Chrome Vanadium Steel
Blade Finish
Phosphate