RS PRO, Plug Cable Mount, 50Ω, Twist On Termination, Straight Body
Technical documents
Specifications
Brand
RS ProGender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Twist On
Body Orientation
Straight
Cable Type
RG58
Operating Frequency
4GHz
Body Plating
Nickel
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
Product details
Nickel Plated
Brass bodied TNC connectors with PTFE insulators and gold plated contacts.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProGender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Twist On
Body Orientation
Straight
Cable Type
RG58
Operating Frequency
4GHz
Body Plating
Nickel
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
Product details
Nickel Plated
Brass bodied TNC connectors with PTFE insulators and gold plated contacts.