RS PRO Pneumatic Roundline Cylinder 10mm Bore, 50mm Stroke, ISO 6432 Series, Single Acting

RS Stock No.: 304-3280Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Stroke

50mm

Bore

10mm

Action

Single

Manufacturer Series

ISO 6432

Cushioning Type

Buffer

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO Pneumatic Roundline Cylinder 10mm Bore, 50mm Stroke, ISO 6432 Series, Single Acting

P.O.A.

RS PRO Pneumatic Roundline Cylinder 10mm Bore, 50mm Stroke, ISO 6432 Series, Single Acting

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Stroke

50mm

Bore

10mm

Action

Single

Manufacturer Series

ISO 6432

Cushioning Type

Buffer

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy