RS PRO Polish Cleaner 400 ml Aerosol

RS Stock No.: 569-470Brand: RS PRO
brand-logo
View all in Multi-purpose Cleaners

Technical documents

Specifications

Brand

RS Pro

Package Type

Aerosol

Package Size

400 ml

Application

Glass, Metal, Plastic, Wood

Product Category

Cleaner

Country of Origin

United Kingdom

Product details

RS Pro Silicone Polish Cleaner

Cream-like polish for cleaning wood, metal, glass or plastic surfaces.
Suitable for use on TV, radio, audio cabinets, white goods, etc.
Contains 0.2% placid perfume
Supplied in 400ml aerosol

Warning

Extremely Flammable

You may be interested in
View all in Multi-purpose Cleaners

Stock information temporarily unavailable.

P.O.A.

RS PRO Polish Cleaner 400 ml Aerosol

P.O.A.

RS PRO Polish Cleaner 400 ml Aerosol

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Package Type

Aerosol

Package Size

400 ml

Application

Glass, Metal, Plastic, Wood

Product Category

Cleaner

Country of Origin

United Kingdom

Product details

RS Pro Silicone Polish Cleaner

Cream-like polish for cleaning wood, metal, glass or plastic surfaces.
Suitable for use on TV, radio, audio cabinets, white goods, etc.
Contains 0.2% placid perfume
Supplied in 400ml aerosol

Warning

Extremely Flammable

You may be interested in