RS PRO Portable Floodlight LED 20 W 7.4 V

RS Stock No.: 122-8898Brand: RS PRO
brand-logo
View all in Home

Technical documents

Specifications

Brand

RS Pro

Wattage

20 W

Width

180 mm

Lamp Type

LED

Country of Origin

China

Product details

RS PRO Foldable Rechargeable LED Flood Lamp / Work Lamp

RS PRO folding portable rechargeable LED light for use as a small portable floodlight or a work lamp. The two panels use ultra bright SMD LEDs that are utilised through the three lighting modes. The lighting modes allow you to alter the brightness.

This RS PRO portable LED work light / floodlight is compatible with an optional RS PRO tripod (122-8901), so you can set it to direct light exactly where you want it making this LED light ideal for lighting areas in a range of applications.

Features and Benefits:

Folding design - protects LED lights from scratches and damage
Lumen output 2300lm
Impact resistant red and black casing
120° Light angle - beam angle spread to illuminate a wide area
Rate of Protection: IP65 dust and water resistant and IK08 impact resistant, ideal for outdoor use
Rechargeable 7.4 V lithium ion battery
Compatible with RS PRO Tripod (122-8901)
Working Power 30 W
LED Colour Temperature 6000K

Typical Applications

Work lights are an essential health and safety precaution when working in a professional work or home environment where light is limited. Work lights offer a sufficient light source allowing you to increase visibility in low light conditions. Work lights are available in a range of shapes and sizes, with many on stands allowing them to be moved where required. Depending on the environment and work being carried out, you may need either a corded work light or a portable rechargeable work light. They are used in a range of applications including:
• Construction
• DIY
• Refurbishment
• Garages
• Work sites

FAQs

Is this battery operated or mains?
This versatile rechargeable LED work light is powered via a rechargeable 7.4 V lithium ion battery

How long does it take to charge fully?
It takes approximately 5.5 hours to fully charge the battery.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Supplied with

100-240V 0.4A mains charger.

View all in Home

Stock information temporarily unavailable.

P.O.A.

RS PRO Portable Floodlight LED 20 W 7.4 V

P.O.A.

RS PRO Portable Floodlight LED 20 W 7.4 V

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Wattage

20 W

Width

180 mm

Lamp Type

LED

Country of Origin

China

Product details

RS PRO Foldable Rechargeable LED Flood Lamp / Work Lamp

RS PRO folding portable rechargeable LED light for use as a small portable floodlight or a work lamp. The two panels use ultra bright SMD LEDs that are utilised through the three lighting modes. The lighting modes allow you to alter the brightness.

This RS PRO portable LED work light / floodlight is compatible with an optional RS PRO tripod (122-8901), so you can set it to direct light exactly where you want it making this LED light ideal for lighting areas in a range of applications.

Features and Benefits:

Folding design - protects LED lights from scratches and damage
Lumen output 2300lm
Impact resistant red and black casing
120° Light angle - beam angle spread to illuminate a wide area
Rate of Protection: IP65 dust and water resistant and IK08 impact resistant, ideal for outdoor use
Rechargeable 7.4 V lithium ion battery
Compatible with RS PRO Tripod (122-8901)
Working Power 30 W
LED Colour Temperature 6000K

Typical Applications

Work lights are an essential health and safety precaution when working in a professional work or home environment where light is limited. Work lights offer a sufficient light source allowing you to increase visibility in low light conditions. Work lights are available in a range of shapes and sizes, with many on stands allowing them to be moved where required. Depending on the environment and work being carried out, you may need either a corded work light or a portable rechargeable work light. They are used in a range of applications including:
• Construction
• DIY
• Refurbishment
• Garages
• Work sites

FAQs

Is this battery operated or mains?
This versatile rechargeable LED work light is powered via a rechargeable 7.4 V lithium ion battery

How long does it take to charge fully?
It takes approximately 5.5 hours to fully charge the battery.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Supplied with

100-240V 0.4A mains charger.