RS PRO power cord, 2.5m

RS Stock No.: 626-6666Brand: RS PRO
View all in Power Cords

Technical documents

Specifications

Brand

RS Pro

Length

2.5m

Voltage Rating

250 V

Current Rating

16 A

Sheath Colour

Black

Country of Origin

China

Product details

IEC and International Leads

A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.

View all in Power Cords

Stock information temporarily unavailable.

P.O.A.

RS PRO power cord, 2.5m

P.O.A.

RS PRO power cord, 2.5m

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Length

2.5m

Voltage Rating

250 V

Current Rating

16 A

Sheath Colour

Black

Country of Origin

China

Product details

IEC and International Leads

A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.