RS PRO power cord, 2m

RS Stock No.: 305-576Brand: RS PRO
brand-logo
View all in Power Cords

Technical documents

Specifications

Brand

RS Pro

Length

2m

Voltage Rating

250 V

Current Rating

10 A

Sheath Colour

Black

View all in Power Cords

Stock information temporarily unavailable.

P.O.A.

RS PRO power cord, 2m

P.O.A.

RS PRO power cord, 2m

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Length

2m

Voltage Rating

250 V

Current Rating

10 A

Sheath Colour

Black