RS PRO power cord, 2m

RS Stock No.: 317-349Brand: RS PRO
View all in Power Cords

Technical documents

Specifications

Brand

RS Pro

Length

2m

Voltage Rating

250 V

Current Rating

6 A

Sheath Colour

Black

You may be interested in
View all in Power Cords

Stock information temporarily unavailable.

P.O.A.

RS PRO power cord, 2m

P.O.A.

RS PRO power cord, 2m

Stock information temporarily unavailable.

quantityUnit price
1 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Length

2m

Voltage Rating

250 V

Current Rating

6 A

Sheath Colour

Black

You may be interested in