RS PRO power cord, 2m

RS Stock No.: 317-361Brand: RS PRO
View all in Power Cords

Technical documents

Specifications

Brand

RS Pro

Length

2m

Voltage Rating

250 V

Current Rating

6 A

Product details

Swiss 3-pin to unterminated ends

Swiss 3-pin mains plug moulded onto 2m of harmonised 3-core cable with a bare (unterminated) end. Voltage rating 250V, current rating 6A

Warning

The free ends of these cable assemblies MUST be terminated prior to inserting the mains plug into a live socket.

IEC and International Leads

A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.

You may be interested in
View all in Power Cords

Stock information temporarily unavailable.

P.O.A.

RS PRO power cord, 2m

P.O.A.

RS PRO power cord, 2m

Stock information temporarily unavailable.

quantityUnit price
1 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Length

2m

Voltage Rating

250 V

Current Rating

6 A

Product details

Swiss 3-pin to unterminated ends

Swiss 3-pin mains plug moulded onto 2m of harmonised 3-core cable with a bare (unterminated) end. Voltage rating 250V, current rating 6A

Warning

The free ends of these cable assemblies MUST be terminated prior to inserting the mains plug into a live socket.

IEC and International Leads

A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.

You may be interested in