RS PRO power cord, 3m

RS Stock No.: 262-1160Brand: RS PRO
brand-logo
View all in Power Cords

Technical documents

Specifications

Brand

RS Pro

Length

3m

Voltage Rating

250 V

Current Rating

10 A

Sheath Colour

Black

Standards Met

ASTA

Outer Sheath Material

PVC

Country of Origin

China

Product details

RS Pro C13 to BS1363 Economy 10A

Brought to you from RS Pro, this power cable is ideal for office and light use environments. The BS 1363/A 13A fused mains plug has a riveted/welded construction and is non-rewireable. The C13 socket is also fully moulded, making it perfect for your application. All models are highly reliable and excellent quality.

A versatile and economic power cable, the cable is fully tested and approved by ASTA, and has strain relief at both ends.

Features and Benefits

• Tested and approved by ASTA
• Riveted plug construction
• Fully moulded IEC connection
• Integrated strain relief

Product Application Information

The C13 socket is widely used both commercially and domestically and is suitable for Class I appliances such as refrigerators, tumble dryers and desktop computers.

Available in this Range:
• Stock No. 262-1154 is a black UK power cord with a C13 socket, 2 m
• Stock No. 262-1160 is a grey UK power cord with a C13 socket, 3 m
• Stock No. 680-3798 is a black UK power cord with a C13 socket, 5 m
• Stock No. 262-1176 is a white UK power cord with a C13 socket, 2 m
• Stock No. 262-1182 is a white UK power cord with a C13 socket, 3 m

IEC to BS1363 Plugs

A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.

You may be interested in
View all in Power Cords

Stock information temporarily unavailable.

P.O.A.

RS PRO power cord, 3m

P.O.A.

RS PRO power cord, 3m

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Length

3m

Voltage Rating

250 V

Current Rating

10 A

Sheath Colour

Black

Standards Met

ASTA

Outer Sheath Material

PVC

Country of Origin

China

Product details

RS Pro C13 to BS1363 Economy 10A

Brought to you from RS Pro, this power cable is ideal for office and light use environments. The BS 1363/A 13A fused mains plug has a riveted/welded construction and is non-rewireable. The C13 socket is also fully moulded, making it perfect for your application. All models are highly reliable and excellent quality.

A versatile and economic power cable, the cable is fully tested and approved by ASTA, and has strain relief at both ends.

Features and Benefits

• Tested and approved by ASTA
• Riveted plug construction
• Fully moulded IEC connection
• Integrated strain relief

Product Application Information

The C13 socket is widely used both commercially and domestically and is suitable for Class I appliances such as refrigerators, tumble dryers and desktop computers.

Available in this Range:
• Stock No. 262-1154 is a black UK power cord with a C13 socket, 2 m
• Stock No. 262-1160 is a grey UK power cord with a C13 socket, 3 m
• Stock No. 680-3798 is a black UK power cord with a C13 socket, 5 m
• Stock No. 262-1176 is a white UK power cord with a C13 socket, 2 m
• Stock No. 262-1182 is a white UK power cord with a C13 socket, 3 m

IEC to BS1363 Plugs

A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.

You may be interested in