RS PRO Pozidriv Pan A2 304 Stainless Steel Machine Screw, M1.6x2mm
RS Stock No.: 179-5681Brand: RS PRO
Technical documents
Specifications
Brand
RS ProHead Shape
Pan
Drive Type
Pozidriv
Length Metric
2mm
Thread Size Metric
M1.6
Material
Stainless Steel
Stainless Steel Type
A2 304
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Pozidriv Pan A2 304 Stainless Steel Machine Screw, M1.6x2mm
1
P.O.A.
RS PRO Pozidriv Pan A2 304 Stainless Steel Machine Screw, M1.6x2mm
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProHead Shape
Pan
Drive Type
Pozidriv
Length Metric
2mm
Thread Size Metric
M1.6
Material
Stainless Steel
Stainless Steel Type
A2 304