RS PRO Pressure Sensor, 0bar Min, 50bar Max, Voltage Output, Gauge Reading

RS Stock No.: 828-5808Brand: RS PRO
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Brand

RS Pro

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

50bar

Accuracy

<±0.25 %

Output Type

Voltage

Media Measured

Grey Water, Sewage

Process Connection

G3/4

Electrical Connection

M12 Connector

Analogue Output

0 → 10 V

Maximum Current

6 mA

Supply Voltage

14 → 32 V dc

Housing Material

Stainless Steel

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-20°C

Mounting Type

Semi-Flush

Country of Origin

United Kingdom

View all in Pressure Sensors

Stock information temporarily unavailable.

P.O.A.

RS PRO Pressure Sensor, 0bar Min, 50bar Max, Voltage Output, Gauge Reading

P.O.A.

RS PRO Pressure Sensor, 0bar Min, 50bar Max, Voltage Output, Gauge Reading

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

50bar

Accuracy

<±0.25 %

Output Type

Voltage

Media Measured

Grey Water, Sewage

Process Connection

G3/4

Electrical Connection

M12 Connector

Analogue Output

0 → 10 V

Maximum Current

6 mA

Supply Voltage

14 → 32 V dc

Housing Material

Stainless Steel

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-20°C

Mounting Type

Semi-Flush

Country of Origin

United Kingdom