RS PRO Process Pump Spares Kit for use with M100-P, M100-S, M200-P, M200-S

RS Stock No.: 480-172Brand: RS PRO
brand-logo
View all in Pump Accessories

Technical documents

Specifications

Brand

RS Pro

Kit Contents

Coolant Bottle (50 ml) x 2, Inhibitor

For Use With

M100-P, M100-S, M200-P, M200-S

Country of Origin

United Kingdom

Product details

RS Miniature Pumps

High quality miniature pumps, ideal for the electronics (cooling), medical or aeronautical industries, and research & development of portable equipment. RS miniature pumps use the centrifugal principle and give a smooth pulseless flow. They are exceptionally quiet and reliable.

Features and Benefits

Very small & lightweight
Maximum dimensions 15.7 x 15.7 x 28.5 mm, 14 g
Quiet and smooth pulseless flow
Robust machined aluminium construction
Can run from batteries, solar panel, or mains power supply
Machined aluminium with black anodised finish
Stainless steel connectors, work with flexible tubing for push fit
Three-port versions available for easy quick priming and bleeding of sealed circuits etc
Maximum Viscocity 20 cSt

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Process Pump Spares Kit for use with M100-P, M100-S, M200-P, M200-S

P.O.A.

RS PRO Process Pump Spares Kit for use with M100-P, M100-S, M200-P, M200-S
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Kit Contents

Coolant Bottle (50 ml) x 2, Inhibitor

For Use With

M100-P, M100-S, M200-P, M200-S

Country of Origin

United Kingdom

Product details

RS Miniature Pumps

High quality miniature pumps, ideal for the electronics (cooling), medical or aeronautical industries, and research & development of portable equipment. RS miniature pumps use the centrifugal principle and give a smooth pulseless flow. They are exceptionally quiet and reliable.

Features and Benefits

Very small & lightweight
Maximum dimensions 15.7 x 15.7 x 28.5 mm, 14 g
Quiet and smooth pulseless flow
Robust machined aluminium construction
Can run from batteries, solar panel, or mains power supply
Machined aluminium with black anodised finish
Stainless steel connectors, work with flexible tubing for push fit
Three-port versions available for easy quick priming and bleeding of sealed circuits etc
Maximum Viscocity 20 cSt