RS PRO Red 0.3 mm² Equipment Wire, 3/0.07 mm, 100m, PVC Insulation

RS Stock No.: 168-2833Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.3 mm²

Sheath Colour

Red

Cable Shape

Single Core

Core Strands

3/0.07 mm

Length

100m

Insulation material

PVC

Voltage Rating

250 V

Outer Diameter

1.6mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Copper

Size of Strands

0.07 mm

Number of Strands

3

Country of Origin

France

You may be interested in

P.O.A.

RS PRO Red 0.3 mm² Equipment Wire, 3/0.07 mm, 100m, PVC Insulation

P.O.A.

RS PRO Red 0.3 mm² Equipment Wire, 3/0.07 mm, 100m, PVC Insulation

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.3 mm²

Sheath Colour

Red

Cable Shape

Single Core

Core Strands

3/0.07 mm

Length

100m

Insulation material

PVC

Voltage Rating

250 V

Outer Diameter

1.6mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Copper

Size of Strands

0.07 mm

Number of Strands

3

Country of Origin

France

You may be interested in