RS PRO Red 0.5 mm² Equipment Wire, 15 AWG, 7/0.3 mm, 100m, PVC Insulation

RS Stock No.: 794-7192Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.5 mm²

Sheath Colour

Red

American Wire Gauge

15 AWG

Cable Shape

Single Core

Core Strands

7/0.3 mm

Length

100m

Insulation material

PVC

Voltage Rating

25 kV

Outer Diameter

5.4mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-15°C

Conductor Material

Annealed Copper

Shield Type

Unshielded

Insulation Wall Thickness

1.65mm

Size of Strands

0.3 mm

Number of Strands

7

Country of Origin

China

Product details

RS Pro EHT Hook Up Wire

Brought to you by RS Pro, a range of equipment wire suitable for internal electronic wiring within circuit boards and control panels. supplied with a PVC insulation and supplied on a reel, this hook up wire is an excellent addition for your application. All models are highly reliable and excellent quality.

Features and Benefits

• 25 m length
• Perfect for electronics
• EHT (suitable for extra high tension)
• PVC Material

What is hookup wire?

Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low voltage and current applications. Copper strands are sheathed by a cover. And act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.

What is hook up wire used for?

This equipment wire can be applied to endless applications. these can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:

• Circuit boards
• Computer internals
• Mobile phones and other battery operated devices
• Vehicle lights

Benefits of a copper conductor

Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid interior of their wire. There are different variations of copper available, such as:

• Silver plated copper
• Annealed copper
• Nickel plated copper
• Tinned copper

You may be interested in

P.O.A.

RS PRO Red 0.5 mm² Equipment Wire, 15 AWG, 7/0.3 mm, 100m, PVC Insulation

P.O.A.

RS PRO Red 0.5 mm² Equipment Wire, 15 AWG, 7/0.3 mm, 100m, PVC Insulation

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.5 mm²

Sheath Colour

Red

American Wire Gauge

15 AWG

Cable Shape

Single Core

Core Strands

7/0.3 mm

Length

100m

Insulation material

PVC

Voltage Rating

25 kV

Outer Diameter

5.4mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-15°C

Conductor Material

Annealed Copper

Shield Type

Unshielded

Insulation Wall Thickness

1.65mm

Size of Strands

0.3 mm

Number of Strands

7

Country of Origin

China

Product details

RS Pro EHT Hook Up Wire

Brought to you by RS Pro, a range of equipment wire suitable for internal electronic wiring within circuit boards and control panels. supplied with a PVC insulation and supplied on a reel, this hook up wire is an excellent addition for your application. All models are highly reliable and excellent quality.

Features and Benefits

• 25 m length
• Perfect for electronics
• EHT (suitable for extra high tension)
• PVC Material

What is hookup wire?

Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low voltage and current applications. Copper strands are sheathed by a cover. And act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.

What is hook up wire used for?

This equipment wire can be applied to endless applications. these can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:

• Circuit boards
• Computer internals
• Mobile phones and other battery operated devices
• Vehicle lights

Benefits of a copper conductor

Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid interior of their wire. There are different variations of copper available, such as:

• Silver plated copper
• Annealed copper
• Nickel plated copper
• Tinned copper

You may be interested in