RS PRO Red 0.5 mm² Test Lead Wire, 133/0.07 mm, 5m, PVC Insulation
Technical documents
Specifications
Brand
RS ProCross Sectional Area
0.5 mm²
Sheath Colour
Red
Cable Shape
Single Core
Core Strands
133/0.07 mm
Length
5m
Insulation material
PVC
Voltage Rating
1.5 kV
Outer Diameter
2.3mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-10°C
Current Rating
10 A
Conductor Material
Copper
Shield Type
Annealed Copper
Insulation Wall Thickness
0.65mm
Size of Strands
0.07 mm
Number of Strands
133
Product details
Test Cable 0.5mm²
0·5mm2 PVC test cable for use with the 2mm shrouded connector system. Cable is double insulated and highly flexible. Rated at 1500V ac/dc.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
RS ProCross Sectional Area
0.5 mm²
Sheath Colour
Red
Cable Shape
Single Core
Core Strands
133/0.07 mm
Length
5m
Insulation material
PVC
Voltage Rating
1.5 kV
Outer Diameter
2.3mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-10°C
Current Rating
10 A
Conductor Material
Copper
Shield Type
Annealed Copper
Insulation Wall Thickness
0.65mm
Size of Strands
0.07 mm
Number of Strands
133
Product details
Test Cable 0.5mm²
0·5mm2 PVC test cable for use with the 2mm shrouded connector system. Cable is double insulated and highly flexible. Rated at 1500V ac/dc.